Part Details for 55FA0541-22-FLT4CS2172 by TE Connectivity
Overview of 55FA0541-22-FLT4CS2172 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FA0541-22-FLT4CS2172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3774
|
Newark | 55Fa0541-22-Flt4Cs2172 |Raychem Te Connectivity 55FA0541-22-FLT4CS2172 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.1800 | Buy Now |
DISTI #
55FA0541-22-FLT4CS2172-ND
|
DigiKey | CABLE 4COND 22AWG Min Qty: 2000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5826 | Buy Now |
DISTI #
732445-000
|
Avnet Americas | Wire 4Conductors 22 600V - Bulk (Alt: 732445-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Wire 4Conductors 22AWG 600V RoHS: Compliant | 0 |
|
$6.3200 / $17.7700 | Buy Now |
|
Master Electronics | Wire 4Conductors 22AWG 600V RoHS: Compliant | 0 |
|
$6.3200 / $17.7700 | Buy Now |