Part Details for 55FB1511-22-7L5-0 by TE Connectivity
Overview of 55FB1511-22-7L5-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FB1511-22-7L5-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55FB1511-22-7L5-0-ND
|
DigiKey | HOOK-UP DL STRND 22AWG BLACK Min Qty: 25 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
920 In Stock |
|
$3.1500 / $3.3300 | Buy Now |
DISTI #
55FB1511-22-7L5-0-ND
|
DigiKey | HOOK-UP DL STRND 22AWG BLACK Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1205 | Buy Now |
DISTI #
304531-000
|
Avnet Americas | Spec 55 1Conductors 22 Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 304531-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7964 / $3.1572 | Buy Now |
|
Onlinecomponents.com | 55FB1511-22-7L5-0 RoHS: Compliant |
920 Partner Stock |
|
$2.9800 / $4.5300 | Buy Now |
DISTI #
304531-000
|
Avnet Americas | Spec 55 1Conductors 22 Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 304531-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7964 / $3.1572 | Buy Now |
DISTI #
RYC55FB1511-22-7L5-0
|
Interstate Connecting Components | 304531-000 | 0 |
|
$3.3164 / $3.3659 | Buy Now |
DISTI #
TE Connectivity 55FB1511-22-7L5-0
|
PEI Genesis | Wire And Cable | 920 |
|
Buy Now | |
|
Master Electronics | 55FB1511-22-7L5-0 RoHS: Compliant |
920 Partner Stock |
|
$2.9800 / $4.5300 | Buy Now |
Part Details for 55FB1511-22-7L5-0
55FB1511-22-7L5-0 CAD Models
55FB1511-22-7L5-0 Part Data Attributes:
|
55FB1511-22-7L5-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FB1511-22-7L5-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55F | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |