Part Details for 55FB1514-24-7L-0 by TE Connectivity
Overview of 55FB1514-24-7L-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FB1514-24-7L-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3805
|
Newark | 55Fb1514-24-7L-0 |Raychem Te Connectivity 55FB1514-24-7L-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.4800 / $3.7000 | Buy Now |
DISTI #
55FB1514-24-7L-0-ND
|
DigiKey | HOOK-UP DL STRND 24AWG BLACK Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6222 | Buy Now |
|
Onlinecomponents.com | 55FB1514-24-7L-0 | 0 |
|
$3.4800 / $9.7800 | Buy Now |
DISTI #
RYC55FB1514-24-7L-0
|
Interstate Connecting Components | 55FB1514-24-7L-0 | 0 |
|
Buy Now | |
DISTI #
000000000001124123
|
Sager | Multi-Conductor Cables 55FB1514-24-7L-0 Min Qty: 2000 | 0 |
|
$3.5700 / $3.7000 | Buy Now |
|
Master Electronics | 55FB1514-24-7L-0 | 0 |
|
$3.4800 / $9.7800 | Buy Now |
Part Details for 55FB1514-24-7L-0
55FB1514-24-7L-0 CAD Models
55FB1514-24-7L-0 Part Data Attributes
|
55FB1514-24-7L-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FB1514-24-7L-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55F | |
Conductor Finish | SILVER/TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.96 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |