Part Details for 55FB1522-12-7L/7L6-0 by TE Connectivity
Overview of 55FB1522-12-7L/7L6-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 55FB1522-12-7L/7L6-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55FB1522-12-7L/7L6-0-ND
|
DigiKey | CABLE 2COND 12AWG BLACK SHLD Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
238673-000
|
Avnet Americas | Multiconductor Cable 2Conductors 12AWG 6.9mm Black 600VAC - Bulk (Alt: 238673-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001124149
|
Sager | TE Connectivity 55FB1522-12-7L/7L6-0 | 0 |
|
Buy Now |
Part Details for 55FB1522-12-7L/7L6-0
55FB1522-12-7L/7L6-0 CAD Models
55FB1522-12-7L/7L6-0 Part Data Attributes
|
55FB1522-12-7L/7L6-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FB1522-12-7L/7L6-0
TE Connectivity
FILTER LINE CABLES
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |