Part Details for 55FB1524-26-7L/7L6-0 by TE Connectivity
Overview of 55FB1524-26-7L/7L6-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FB1524-26-7L/7L6-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55FB1524-26-7L/7L6-0-ND
|
DigiKey | CABLE 2COND 26AWG BLACK SHLD Min Qty: 2000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4024 | Buy Now |
DISTI #
407399-000
|
Avnet Americas | High Performance Cable - Bulk (Alt: 407399-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$8.8796 / $10.0254 | Buy Now |
|
Onlinecomponents.com | 55FB1524-26-7L/7L6-0 | 0 |
|
$9.0800 / $26.6400 | Buy Now |
DISTI #
407399-000
|
Avnet Americas | High Performance Cable - Bulk (Alt: 407399-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$8.8796 / $10.0254 | Buy Now |
DISTI #
RYC55FB1524-26-7L/7L6-0
|
Interstate Connecting Components | 55FB1524-26-7L/7L6-0 | 0 |
|
Buy Now | |
DISTI #
000000000001124162
|
Sager | Multi-Conductor Cables 55FB1524-26-7L/7L6-0 Min Qty: 1 | 0 |
|
$10.0300 / $12.5300 | Buy Now |
|
Master Electronics | 55FB1524-26-7L/7L6-0 | 0 |
|
$9.0800 / $26.6400 | Buy Now |
Part Details for 55FB1524-26-7L/7L6-0
55FB1524-26-7L/7L6-0 CAD Models
55FB1524-26-7L/7L6-0 Part Data Attributes:
|
55FB1524-26-7L/7L6-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FB1524-26-7L/7L6-0
TE Connectivity
FILTER LINE CABLES
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |