Part Details for 55FB2521-22-7L/7L6-0 by TE Connectivity
Overview of 55FB2521-22-7L/7L6-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FB2521-22-7L/7L6-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3855
|
Newark | 55Fb2521-22-7L/7L6-0 |Raychem Te Connectivity 55FB2521-22-7L/7L6-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
55FB2521-22-7L/7L6-0-ND
|
DigiKey | CABLE 2COND 22AWG BLK M Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 22AWG - 19/34 Conductor Strand - 600V - 150°C - Black. RoHS: Compliant | 0 |
|
$3.7400 / $10.5200 | Buy Now |
DISTI #
000000000002273697
|
Sager | Multi-Conductor Cables 55FB2521-22-7L/7L6-0 | 0 |
|
Buy Now | |
|
Master Electronics | Multi-Conductor Cable - 2 Conductors - 22AWG - 19/34 Conductor Strand - 600V - 150°C - Black. RoHS: Compliant | 0 |
|
$3.7400 / $10.5200 | Buy Now |
Part Details for 55FB2521-22-7L/7L6-0
55FB2521-22-7L/7L6-0 CAD Models
55FB2521-22-7L/7L6-0 Part Data Attributes
|
55FB2521-22-7L/7L6-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FB2521-22-7L/7L6-0
TE Connectivity
FILTER LINE CABLES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |