Part Details for 55FB2531-22-FLT3-0CS2858 by TE Connectivity
Overview of 55FB2531-22-FLT3-0CS2858 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FB2531-22-FLT3-0CS2858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3859
|
Newark | 55Fb2531-22-Flt3-0Cs2858 |Raychem Te Connectivity 55FB2531-22-FLT3-0CS2858 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.4600 | Buy Now |
DISTI #
55FB2531-22-FLT3-0CS2858-ND
|
DigiKey | CABLE 3COND 22AWG BLACK SHLD Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9299 | Buy Now |
DISTI #
577335-000
|
Avnet Americas | High Performance Cable - Bulk (Alt: 577335-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-577335-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C Tin-Coat PRICE PER FT RoHS: Compliant | 0 |
|
$9.9200 | Order Now |
|
Onlinecomponents.com | High Performance Cable 3Conductors 22AWG 3.55mm 600VAC Black RoHS: Compliant | 0 |
|
$9.5900 / $28.1300 | Buy Now |
DISTI #
000000000002273702
|
Sager | Multi-Conductor Cables 22AWG 3C Tin-Coat PRICE PER FT Min Qty: 1 | 0 |
|
$10.5800 / $13.2300 | Buy Now |
|
Master Electronics | High Performance Cable 3Conductors 22AWG 3.55mm 600VAC Black RoHS: Compliant | 0 |
|
$9.5900 / $28.1300 | Buy Now |