Part Details for 55K9082-20-2/6 by TE Connectivity
Overview of 55K9082-20-2/6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55K9082-20-2/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K9082-20-2/6-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 3281 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6370 | Buy Now |
DISTI #
650-55K9082-20-2/6
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C INSL 600V RED/BLUE PRICE/FT RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
RYC55K9082-20-2/6
|
Heilind Electronics | 55K9082-20-2/6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55K9082-20-2/6 RoHS: Compliant | 0 |
|
$2.5700 / $7.2200 | Buy Now |
DISTI #
RYC55K9082-20-2/6
|
Interstate Connecting Components | 55K9082-20-2/6 | 0 |
|
Buy Now | |
|
Master Electronics | 55K9082-20-2/6 RoHS: Compliant | 0 |
|
$2.5700 / $7.2200 | Buy Now |
Part Details for 55K9082-20-2/6
55K9082-20-2/6 CAD Models
55K9082-20-2/6 Part Data Attributes
|
55K9082-20-2/6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55K9082-20-2/6
TE Connectivity
55A CABLE/SINGLE WALL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.8 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |