Part Details for 55K9512-22-2/6-9 by TE Connectivity
Overview of 55K9512-22-2/6-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55K9512-22-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55K9512-22-2/6-9
|
Heilind Electronics | 55K9512-22-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55K9512-22-2/6-9
|
Interstate Connecting Components | 55K9512-22-2/6-9 | 0 |
|
Buy Now |
Part Details for 55K9512-22-2/6-9
55K9512-22-2/6-9 CAD Models
55K9512-22-2/6-9 Part Data Attributes
|
55K9512-22-2/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55K9512-22-2/6-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.64 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |