Part Details for 55KEHD10ABSDHM by TE Connectivity
Overview of 55KEHD10ABSDHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55KEHD10ABSDHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9841
|
Newark | Power Line Filter, 3-Ph, 55A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 55KEHD10ABSDHM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$252.2600 / $286.9900 | Buy Now |
DISTI #
174-55KEHD10ABSDHM-ND
|
DigiKey | LINE FILTER 440VAC 55A CHASSIS Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$273.4660 | Buy Now |
DISTI #
655-55KEHD10ABSDHM
|
Mouser Electronics | Power Line Filters KEH 55A 2S SP DELTA BS 440 VAC RoHS: Compliant | 0 |
|
$248.8600 / $254.9000 | Order Now |
|
Onlinecomponents.com | KEH 55A 2S SP DELTA BS 440 VAC | 0 |
|
$221.9300 / $233.4100 | Buy Now |
|
Master Electronics | KEH 55A 2S SP DELTA BS 440 VAC | 0 |
|
$221.9300 / $233.4100 | Buy Now |
Part Details for 55KEHD10ABSDHM
55KEHD10ABSDHM CAD Models
55KEHD10ABSDHM Part Data Attributes:
|
55KEHD10ABSDHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55KEHD10ABSDHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 15 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A |