Part Details for 55KEHD10BBSDHM by TE Connectivity
Overview of 55KEHD10BBSDHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for 55KEHD10BBSDHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9981
|
Newark | Power Line Filter, 3-Ph, 55A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 55KEHD10BBSDHM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$269.4100 / $306.4900 | Buy Now |
DISTI #
174-55KEHD10BBSDHM-ND
|
DigiKey | LINE FILTER 520VAC 55A CHASSIS Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$292.0800 | Buy Now |
DISTI #
655-55KEHD10BBSDHM
|
Mouser Electronics | Power Line Filters KEH 55A 2S SP DELTA BS 520 VAC RoHS: Compliant | 0 |
|
$265.8000 / $272.2500 | Order Now |
|
Onlinecomponents.com | KEH 55A 2S SP DELTA BS 520 VAC | 0 |
|
$237.0400 / $249.3000 | Buy Now |
|
Master Electronics | KEH 55A 2S SP DELTA BS 520 VAC | 0 |
|
$237.0400 / $249.3000 | Buy Now |
Part Details for 55KEHD10BBSDHM
55KEHD10BBSDHM CAD Models
55KEHD10BBSDHM Part Data Attributes:
|
55KEHD10BBSDHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55KEHD10BBSDHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 15 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A |