Part Details for 55KEVD10ABSW by TE Connectivity
Overview of 55KEVD10ABSW by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55KEVD10ABSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4332
|
Newark | Power Line Filter, 3 Phase, 55A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:55A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kep-Bs Series Rohs Compliant: Yes |Corcom Te Connectivity 55KEVD10ABSW RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.4400 / $260.5200 | Buy Now |
DISTI #
2266-55KEVD10ABSW-ND
|
DigiKey | LINE FILTER 440VAC 55A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$291.0600 / $308.1900 | Buy Now |
DISTI #
174-55KEVD10ABSW-ND
|
DigiKey | LINE FILTER 440VAC 55A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$181.2500 | Buy Now |
DISTI #
2-1609998-4
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 55A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609998-4) Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$224.5684 | Buy Now |
DISTI #
655-55KEVD10ABSW
|
Mouser Electronics | Power Line Filters KEV 55A 2S SP WYEBS 440 VAC RoHS: Compliant | 0 |
|
$242.4300 | Order Now |
DISTI #
72030360
|
RS | Filter, KEV 55A 2S SP WYE BS 440 VAC | TE Connectivity 55KEVD10ABSW RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$327.1700 | RFQ |
|
Onlinecomponents.com | KEV 55A 2S SP WYE BS 440VAC RoHS: Compliant |
5 Partner Stock |
|
$279.4500 / $328.8800 | Buy Now |
DISTI #
65097247
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$272.9400 / $289.0000 | Buy Now |
DISTI #
COR55KEVD10ABSW
|
Interstate Connecting Components | 55KEVD10ABSW 5-1609998-4 | 0 |
|
$310.6923 / $315.5469 | Buy Now |
DISTI #
C1S114403912317
|
Chip1Stop | Power Line Filters RoHS: Compliant | 5 |
|
$314.0000 / $355.0000 | Buy Now |
Part Details for 55KEVD10ABSW
55KEVD10ABSW CAD Models
55KEVD10ABSW Part Data Attributes
|
55KEVD10ABSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55KEVD10ABSW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 105 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 11 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A | |
Rated Voltage | 440 V | |
Width | 85 mm |