Part Details for 55LF0114-26-9 by TE Connectivity
Overview of 55LF0114-26-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 55LF0114-26-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-55LF0114-26-9-ND
|
DigiKey | 55LF0114-26-9 Min Qty: 5000 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8746 | Buy Now |
DISTI #
E81878-000
|
Avnet Americas | Cable 1Conductor 26AWG Silver Plated Copper 600V - Bulk (Alt: E81878-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8204 / $0.8985 | Buy Now |
DISTI #
RYC55LF0114-26-9
|
Heilind Electronics | 55LF0114-26-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55LF0114-26-9 RoHS: Compliant | 0 |
|
$0.8080 / $2.2140 | Buy Now |
DISTI #
RYC55LF0114-26-9
|
Interstate Connecting Components | 55LF0114-26-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55LF0114-26-9 RoHS: Compliant | 0 |
|
$0.8080 / $2.2140 | Buy Now |
Part Details for 55LF0114-26-9
55LF0114-26-9 CAD Models
55LF0114-26-9 Part Data Attributes
|
55LF0114-26-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55LF0114-26-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |