Part Details for 55M0414-28-0 by TE Connectivity
Overview of 55M0414-28-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 55M0414-28-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55M0414-28-0
|
Heilind Electronics | 55M0414-28-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4540 Partner Stock |
|
$1.0400 / $1.8800 | Buy Now |
DISTI #
RYC55M0414-28-0
|
Interstate Connecting Components | 55M0414-28-0 | 0 |
|
Buy Now | |
DISTI #
C1S425202289460
|
Chip1Stop | Single core cable RoHS: Compliant | 4540 |
|
$1.7300 / $1.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4540 Partner Stock |
|
$1.0400 / $1.8800 | Buy Now |
Part Details for 55M0414-28-0
55M0414-28-0 CAD Models
55M0414-28-0 Part Data Attributes
|
55M0414-28-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55M0414-28-0
TE Connectivity
Wire And Cable, 28AWG, 450V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |