Part Details for 55M0414-30-9 by TE Connectivity
Overview of 55M0414-30-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55M0414-30-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55M0414-30-9TR-ND
|
DigiKey | 55M0414-30-9 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$812.5400 | Buy Now |
DISTI #
8511673001
|
Avnet Americas | Cable 1Conductor 30AWG Silver Plated Copper White 450V - Bulk (Alt: 8511673001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5584 / $0.6720 | Buy Now |
DISTI #
RYC55M0414-30-9
|
Heilind Electronics | 8511673001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55M0414-30-9 RoHS: Compliant | 0 |
|
$0.3630 / $0.6150 | Buy Now |
DISTI #
8511673001
|
Avnet Americas | Cable 1Conductor 30AWG Silver Plated Copper White 450V - Bulk (Alt: 8511673001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5584 / $0.6720 | Buy Now |
DISTI #
RYC55M0414-30-9
|
Interstate Connecting Components | 8511673001 | 0 |
|
Buy Now | |
|
Master Electronics | 55M0414-30-9 RoHS: Compliant | 0 |
|
$0.3630 / $0.6150 | Buy Now |
Part Details for 55M0414-30-9
55M0414-30-9 CAD Models
55M0414-30-9 Part Data Attributes:
|
55M0414-30-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55M0414-30-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 30AWG, 450V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.51 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |