Part Details for 55PC0111-16-0 by TE Connectivity
Overview of 55PC0111-16-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0111-16-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3874
|
Newark | 55Pc0111-16-0 |Raychem Te Connectivity 55PC0111-16-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5180 / $0.6510 | Buy Now |
DISTI #
55PC0111-16-0-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V BLACK Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5624 | Buy Now |
DISTI #
650-228167-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0111-16-0 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4820 / $0.5800 | Order Now |
|
Onlinecomponents.com | 55PC0111-16-0 RoHS: Compliant | 0 |
|
$0.4929 / $0.7185 | Buy Now |
DISTI #
RYC55PC0111-16-0
|
Interstate Connecting Components | 55PC0111-16-0 | 0 |
|
Buy Now | |
DISTI #
000000000001124213
|
Sager | Multi-Conductor Cables 55PC0111-16-0 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$0.3129 / $0.5240 | Buy Now |
|
Master Electronics | 55PC0111-16-0 RoHS: Compliant | 0 |
|
$0.4929 / $0.7185 | Buy Now |
Part Details for 55PC0111-16-0
55PC0111-16-0 CAD Models
55PC0111-16-0 Part Data Attributes
|
55PC0111-16-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0111-16-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |