Part Details for 55PC0111-20-7 by TE Connectivity
Overview of 55PC0111-20-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0111-20-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2831
|
Newark | 55Pc0111-20-7 |Raychem Te Connectivity 55PC0111-20-7 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now |
DISTI #
484-55PC0111-20-7-ND
|
DigiKey | 55PC0111-20-7 Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.1002 | Buy Now |
DISTI #
E87347-000
|
Avnet Americas | Cable 20AWG Cross-Linked Modified ETFE Tin Plated Copper 600V Violet - Bulk (Alt: E87347-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2967 / $0.3250 | Buy Now |
DISTI #
RYC55PC0111-20-7
|
Heilind Electronics | 55PC0111-20-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hook Up Wire, 20AWG Wire Size, Violet Color RoHS: Compliant |
521 Partner Stock |
|
$0.3080 / $0.4406 | Buy Now |
DISTI #
RYC55PC0111-20-7
|
Interstate Connecting Components | 55PC0111-20-7 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55PC0111-20-7
|
PEI Genesis | HOOK UP WIRE | 521 |
|
Buy Now | |
|
Master Electronics | Hook Up Wire, 20AWG Wire Size, Violet Color RoHS: Compliant |
521 Partner Stock |
|
$0.3080 / $0.4406 | Buy Now |
Part Details for 55PC0111-20-7
55PC0111-20-7 CAD Models
55PC0111-20-7 Part Data Attributes
|
55PC0111-20-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0111-20-7
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |