Part Details for 55PC0111-22-5L by TE Connectivity
Overview of 55PC0111-22-5L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0111-22-5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0111-22-5L-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V GREEN Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3142 | Buy Now |
DISTI #
218827-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 218827-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 / $0.3045 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2739 / $0.5737 | Buy Now |
DISTI #
RYC55PC0111-22-5L
|
Interstate Connecting Components | 55PC0111-22-5L | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2739 / $0.5737 | Buy Now |