Part Details for 55PC0111-22-5LL-CS2502 by TE Connectivity
Overview of 55PC0111-22-5LL-CS2502 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55PC0111-22-5LL-CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC0111-22-5LL-CS2502-ND
|
DigiKey | 55PC0111-22-5LL-CS2502 Min Qty: 5000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.8291 | Buy Now |
DISTI #
EM7758-000
|
Avnet Americas | - Bulk (Alt: EM7758-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3007 / $0.3293 | Buy Now |
|
Onlinecomponents.com | 55PC0111-22-5LL-CS2502 RoHS: Compliant | 0 |
|
$0.2962 / $0.6204 | Buy Now |
DISTI #
EM7758-000
|
Avnet Americas | - Bulk (Alt: EM7758-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3007 / $0.3293 | Buy Now |
DISTI #
EM7758-000
|
Avnet Americas | - Bulk (Alt: EM7758-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3007 / $0.3293 | Buy Now |
|
Master Electronics | 55PC0111-22-5LL-CS2502 RoHS: Compliant | 0 |
|
$0.2962 / $0.6204 | Buy Now |
Part Details for 55PC0111-22-5LL-CS2502
55PC0111-22-5LL-CS2502 CAD Models
55PC0111-22-5LL-CS2502 Part Data Attributes
|
55PC0111-22-5LL-CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0111-22-5LL-CS2502
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |