Part Details for 55PC0111-24-4 by TE Connectivity
Overview of 55PC0111-24-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Price & Stock for 55PC0111-24-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3905
|
Newark | 55Pc0111-24-4 |Raychem Te Connectivity 55PC0111-24-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3440 | Buy Now |
DISTI #
2266-55PC0111-24-4-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V YELLOW Min Qty: 150 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.5100 / $0.6400 | Buy Now |
DISTI #
55PC0111-24-4-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V YELLOW Min Qty: 150 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3393 | Buy Now |
DISTI #
650-958617-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0111-24-4 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.3370 / $0.3390 | Order Now |
DISTI #
RYC55PC0111-24-4
|
Heilind Electronics | 958617-000 | Americas - 0 in Stock |
|
$0.2878 / $0.3557 | Buy Now |
|
Onlinecomponents.com | 55PC0111-24-4 RoHS: Compliant |
1200 Partner Stock |
|
$0.3573 / $0.6100 | Buy Now |
DISTI #
RYC55PC0111-24-4
|
Interstate Connecting Components | 958617-000 | 0 |
|
$0.2878 / $0.3557 | Buy Now |
DISTI #
000000000001124268
|
Sager | Multi-Conductor Cables 55PC0111-24-4 PRICE PER FOOT Min Qty: 5000 | 0 |
|
$0.2075 / $0.3476 | Buy Now |
|
Master Electronics | 55PC0111-24-4 RoHS: Compliant |
1200 Partner Stock |
|
$0.3573 / $0.6100 | Buy Now |
Part Details for 55PC0111-24-4
55PC0111-24-4 CAD Models
55PC0111-24-4 Part Data Attributes
|
55PC0111-24-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0111-24-4
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |