Part Details for 55PC0112-16-9 by TE Connectivity
Overview of 55PC0112-16-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0112-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0112-16-9-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHITE Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7755 | Buy Now |
DISTI #
650-634897-000
|
Mouser Electronics | Hook-up Wire 55PC0112-16-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
RYC55PC0112-16-9
|
Heilind Electronics | 55PC0112-16-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0112-16-9 RoHS: Compliant |
50 Partner Stock |
|
$1.5800 / $2.3700 | Buy Now |
DISTI #
RYC55PC0112-16-9
|
Interstate Connecting Components | 55PC0112-16-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55PC0112-16-9
|
PEI Genesis | Wire And Cable | 50 |
|
Buy Now | |
|
Master Electronics | 55PC0112-16-9 RoHS: Compliant |
50 Partner Stock |
|
$1.5800 / $2.3700 | Buy Now |
Part Details for 55PC0112-16-9
55PC0112-16-9 CAD Models
55PC0112-16-9 Part Data Attributes:
|
55PC0112-16-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC0112-16-9
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |