Part Details for 55PC0112-18-9 by TE Connectivity
Overview of 55PC0112-18-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 55PC0112-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3913
|
Newark | 55Pc0112-18-9 |Raychem Te Connectivity 55PC0112-18-9 Min Qty: 2543 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4700 | Buy Now |
DISTI #
55PC0112-18-9-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V WHITE Min Qty: 2543 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5268 | Buy Now |
DISTI #
650-241149-000
|
Mouser Electronics | Hook-up Wire 55PC0112-18-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.5800 | Order Now |
|
Onlinecomponents.com | 55PC0112-18-9 RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
DISTI #
RYC55PC0112-18-9
|
Interstate Connecting Components | 55PC0112-18-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124281
|
Sager | Hook-up Wire 55PC0112-18-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.5100 / $1.8900 | Buy Now |
|
Master Electronics | 55PC0112-18-9 RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
Part Details for 55PC0112-18-9
55PC0112-18-9 CAD Models
55PC0112-18-9 Part Data Attributes
|
55PC0112-18-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0112-18-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.5 mm | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |