Part Details for 55PC0112-20-9CS2670 by TE Connectivity
Overview of 55PC0112-20-9CS2670 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 55PC0112-20-9CS2670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0112-20-9CS2670-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9298 | Buy Now |
DISTI #
650-589271-000
|
Mouser Electronics | Hook-up Wire 55PC0112-20-9CS2670 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9290 | Order Now |
DISTI #
RYC55PC0112-20-9CS2670
|
Heilind Electronics | 55PC0112-20-9CS2670 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 1Conductors 20AWG 1.29mm Silver Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$0.8590 / $2.3530 | Buy Now |
DISTI #
RYC55PC0112-20-9CS2670
|
Interstate Connecting Components | 55PC0112-20-9CS2670 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 1Conductors 20AWG 1.29mm Silver Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$0.8590 / $2.3530 | Buy Now |
Part Details for 55PC0112-20-9CS2670
55PC0112-20-9CS2670 CAD Models
55PC0112-20-9CS2670 Part Data Attributes
|
55PC0112-20-9CS2670
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0112-20-9CS2670
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |