Part Details for 55PC0121-14-6/9 by TE Connectivity
Overview of 55PC0121-14-6/9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Price & Stock for 55PC0121-14-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC0121-14-6/9-ND
|
DigiKey | 55PC0121-14-6/9 Min Qty: 1000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,436.3503 | Buy Now |
DISTI #
EH7207-000
|
Avnet Americas | Cable 2Conductors 14AWG Tin Plated Copper Blue/White 600V - Bulk (Alt: EH7207-000) Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5310 / $2.8576 | Buy Now |
|
Onlinecomponents.com | 55PC0121-14-6/9 RoHS: Compliant | 0 |
|
$2.5300 / $5.3100 | Buy Now |
|
Master Electronics | 55PC0121-14-6/9 RoHS: Compliant | 0 |
|
$2.5300 / $5.3100 | Buy Now |
Part Details for 55PC0121-14-6/9
55PC0121-14-6/9 CAD Models
55PC0121-14-6/9 Part Data Attributes
|
55PC0121-14-6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0121-14-6/9
TE Connectivity
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |