Part Details for 55PC0121-20-0/2 by TE Connectivity
Overview of 55PC0121-20-0/2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0121-20-0/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3942
|
Newark | 55Pc0121-20-0/2 |Raychem Te Connectivity 55PC0121-20-0/2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8900 / $0.9850 | Buy Now |
DISTI #
55PC0121-20-0/2-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9557 | Buy Now |
DISTI #
263081-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper Red 600V - Cable Rools/Shrink Tubing (Alt: 263081-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-263081-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0121-20-0/2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.8940 / $0.9510 | Order Now |
|
Onlinecomponents.com | 55PC0121-20-0/2 RoHS: Compliant | 0 |
|
$0.7880 / $1.6510 | Buy Now |
DISTI #
RYC55PC0121-20-0/2
|
Interstate Connecting Components | 55PC0121-20-0/2 | 0 |
|
Buy Now | |
DISTI #
000000000001124327
|
Sager | Multi-Conductor Cables 55PC0121-20-0/2 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.8891 / $1.1100 | Buy Now |
|
Master Electronics | 55PC0121-20-0/2 RoHS: Compliant | 0 |
|
$0.7880 / $1.6510 | Buy Now |