Part Details for 55PC0122-22-9/96CS3109 by TE Connectivity
Overview of 55PC0122-22-9/96CS3109 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0122-22-9/96CS3109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0122-22-9/96CS3109-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8754 | Buy Now |
DISTI #
EG9524-000
|
Avnet Americas | 55PC0122-22-9/96CS3109 - Bulk (Alt: EG9524-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.5453 / $1.7447 | Buy Now |
DISTI #
650-EG9524-000
|
Mouser Electronics | Multi-Conductor Cables 55PC012222996CS3109 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
DISTI #
RYC55PC0122-22-9/96CS3109
|
Heilind Electronics | 55PC0122-22-9/96CS3109 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
DISTI #
EG9524-000
|
Avnet Americas | 55PC0122-22-9/96CS3109 - Bulk (Alt: EG9524-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.5453 / $1.7447 | Buy Now |
DISTI #
RYC55PC0122-22-9/96CS3109
|
Interstate Connecting Components | 55PC0122-22-9/96CS3109 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
Part Details for 55PC0122-22-9/96CS3109
55PC0122-22-9/96CS3109 CAD Models
55PC0122-22-9/96CS3109 Part Data Attributes:
|
55PC0122-22-9/96CS3109
TE Connectivity
Buy Now
|
Compare Parts:
55PC0122-22-9/96CS3109
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |