Part Details for 55PC0124-24-9/96CS3109 by TE Connectivity
Overview of 55PC0124-24-9/96CS3109 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0124-24-9/96CS3109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0124-24-9/96CS3109-ND
|
DigiKey | CABLE 2COND 24AWG Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8487 | Buy Now |
DISTI #
650-A96323-000
|
Mouser Electronics | Multi-Conductor Cables 55PC012424996CS3109 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
RYC55PC0124-24-9/96CS3109
|
Heilind Electronics | 55PC0124-24-9/96CS3109 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $8.0700 | Buy Now |
DISTI #
RYC55PC0124-24-9/96CS3109
|
Interstate Connecting Components | 55PC0124-24-9/96CS3109 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7500 / $8.0700 | Buy Now |