Part Details for 55PC0124-26-6/9 by TE Connectivity
Overview of 55PC0124-26-6/9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55PC0124-26-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2833
|
Newark | 55Pc0124-26-6/9 |Raychem Te Connectivity 55PC0124-26-6/9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
2266-55PC0124-26-6/9-ND
|
DigiKey | Wire And Cable, 26AWG, 600V, Fle Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
201 In Stock |
|
$2.6800 / $3.3900 | Buy Now |
DISTI #
A25354-000
|
Avnet Americas | Cable 2Conductors 26AWG Silver Plated Copper Blue/White 600V - Bulk (Alt: A25354-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6044 / $1.7572 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 26AWG 600V |
201 Partner Stock |
|
$1.7000 / $2.5600 | Buy Now |
DISTI #
A25354-000
|
Avnet Americas | Cable 2Conductors 26AWG Silver Plated Copper Blue/White 600V - Bulk (Alt: A25354-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6044 / $1.7572 | Buy Now |
DISTI #
TE Connectivity 55PC0124-26-6/9
|
PEI Genesis | Wire And Cable | 201 |
|
Buy Now | |
DISTI #
000000000001124349
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 2Conductors 26AWG 600V |
201 Partner Stock |
|
$1.7000 / $2.5600 | Buy Now |
Part Details for 55PC0124-26-6/9
55PC0124-26-6/9 CAD Models
55PC0124-26-6/9 Part Data Attributes:
|
55PC0124-26-6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0124-26-6/9
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.63 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |