Part Details for 55PC0211-12-9CS2502 by TE Connectivity
Overview of 55PC0211-12-9CS2502 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 55PC0211-12-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3985
|
Newark | 55Pc0211-12-9Cs2502 |Raychem Te Connectivity 55PC0211-12-9CS2502 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2200 | Buy Now |
DISTI #
728217-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 728217-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0916 / $1.1956 | Buy Now |
DISTI #
650-728217-000
|
Mouser Electronics | Hook-up Wire 12AWG CL GP INSL600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
RYC55PC0211-12-9CS2502
|
Heilind Electronics | 3-1195690-9,728217-000 | Americas - 0 in Stock |
|
$1.2741 | Buy Now |
|
Onlinecomponents.com | 55PC0211-12-9CS2502 RoHS: Compliant |
18947 Partner Stock |
|
$1.1300 / $3.3300 | Buy Now |
DISTI #
RYC55PC0211-12-9CS2502
|
Interstate Connecting Components | 3-1195690-9,728217-000 | 0 |
|
$1.2741 | Buy Now |
DISTI #
000000000001124397
|
Sager | Hook-up Wire 12AWG CL GP INSL600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.2200 / $1.5100 | Buy Now |
|
Master Electronics | 55PC0211-12-9CS2502 RoHS: Compliant |
18947 Partner Stock |
|
$1.1300 / $3.3300 | Buy Now |
Part Details for 55PC0211-12-9CS2502
55PC0211-12-9CS2502 CAD Models
55PC0211-12-9CS2502 Part Data Attributes
|
55PC0211-12-9CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0211-12-9CS2502
TE Connectivity
55PC0211-12-9CS2502 Cable Type:Spec 55PC;Voltage Rating:600 V;Insulation Material:Radiation-Crosslinked, Modified ETFE;Conductor Material:Tin-Coated Copper;Wire Size:12 AWG Spec 55PC 600 V Radiation-Crosslinked, Modified ETFE Tin-Coated Copper | Part# 55PC0211-12-9CS2502 | 12 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |