Part Details for 55PC0211-14-9 by TE Connectivity
Overview of 55PC0211-14-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0211-14-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8729
|
Newark | 55Pc0211-14-9 |Raychem Te Connectivity 55PC0211-14-9 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7830 | Buy Now |
DISTI #
55PC0211-14-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 14AWG WHT Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7336 | Buy Now |
DISTI #
964051-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG Tinned Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 964051-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7040 / $0.7710 | Buy Now |
DISTI #
650-55PC0211-14-9
|
Mouser Electronics | Hook-up Wire 14AWG CL GP INSL600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.7330 | Order Now |
DISTI #
RYC55PC0211-14-9
|
Heilind Electronics | 55PC0211-14-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0211-14-9 RoHS: Compliant | 0 |
|
$0.7150 / $2.0110 | Buy Now |
DISTI #
RYC55PC0211-14-9
|
Interstate Connecting Components | 55PC0211-14-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124400
|
Sager | Hook-up Wire 14AWG CL GP INSL600V PRICE PER FT Min Qty: 1 | 0 |
|
$0.7823 / $0.9778 | Buy Now |
|
Master Electronics | 55PC0211-14-9 RoHS: Compliant | 0 |
|
$0.7150 / $2.0110 | Buy Now |