Part Details for 55PC0211-16-9CS3071 by TE Connectivity
Overview of 55PC0211-16-9CS3071 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0211-16-9CS3071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0211-16-9CS3071-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG WHT Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7696 | Buy Now |
DISTI #
650-CB7827-000
|
Mouser Electronics | Hook-up Wire 55PC0211-16-9CS3071 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.7230 / $0.7740 | Order Now |
DISTI #
RYC55PC0211-16-9CS3071
|
Heilind Electronics | 55PC0211-16-9CS3071 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6350 / $1.3300 | Buy Now |
DISTI #
RYC55PC0211-16-9CS3071
|
Interstate Connecting Components | 55PC0211-16-9CS3071 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6350 / $1.3300 | Buy Now |
Part Details for 55PC0211-16-9CS3071
55PC0211-16-9CS3071 CAD Models
55PC0211-16-9CS3071 Part Data Attributes
|
55PC0211-16-9CS3071
TE Connectivity
Buy Now
|
Compare Parts:
55PC0211-16-9CS3071
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |