Part Details for 55PC0211-22-3 by TE Connectivity
Overview of 55PC0211-22-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0211-22-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0211-22-3-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG ORG Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3226 | Buy Now |
DISTI #
650-923903-000
|
Mouser Electronics | Hook-up Wire 55PC0211-22-3 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.2970 / $0.3310 | Order Now |
DISTI #
RYC55PC0211-22-3
|
Heilind Electronics | 55PC0211-22-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0211-22-3 RoHS: Compliant | 0 |
|
$0.2812 / $0.5889 | Buy Now |
DISTI #
RYC55PC0211-22-3
|
Interstate Connecting Components | 55PC0211-22-3 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0211-22-3 RoHS: Compliant | 0 |
|
$0.2812 / $0.5889 | Buy Now |
Part Details for 55PC0211-22-3
55PC0211-22-3 CAD Models
55PC0211-22-3 Part Data Attributes
|
55PC0211-22-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0211-22-3
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.15 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X0.16 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |