Part Details for 55PC0211-22-96 by TE Connectivity
Overview of 55PC0211-22-96 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0211-22-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0211-22-96-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT/VIO 10K' Min Qty: 10000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3133 | Buy Now |
DISTI #
042531-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper White/Blue Stripe 600V - Cable Rools/Shrink Tubing (Alt: 042531-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2895 / $0.3171 | Buy Now |
|
Onlinecomponents.com | 55PC0211-22-96 RoHS: Compliant | 0 |
|
$0.2852 / $0.5974 | Buy Now |
DISTI #
RYC55PC0211-22-96
|
Interstate Connecting Components | 55PC0211-22-96 | 0 |
|
Buy Now | |
DISTI #
000000000001124464
|
Sager | Hook-up Wire 55PC0211-22-96 Min Qty: 10000 | 0 |
|
$0.2474 / $0.3216 | Buy Now |
|
Master Electronics | 55PC0211-22-96 RoHS: Compliant | 0 |
|
$0.2852 / $0.5974 | Buy Now |