Part Details for 55PC0211-8-2 by TE Connectivity
Overview of 55PC0211-8-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 55PC0211-8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4027
|
Newark | 55Pc0211-8-2 |Raychem Te Connectivity 55PC0211-8-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9200 / $4.1700 | Buy Now |
DISTI #
55PC0211-8-2-ND
|
DigiKey | HOOK-UP STRND 8AWG 600V RED Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0794 | Buy Now |
DISTI #
650-031971-000
|
Mouser Electronics | Hook-up Wire 55PC0211-8-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
|
Onlinecomponents.com | 55PC0211-8-2 RoHS: Compliant | 0 |
|
$3.8000 / $10.4000 | Buy Now |
DISTI #
RYC55PC0211-8-2
|
Interstate Connecting Components | 55PC0211-8-2 | 0 |
|
Buy Now | |
DISTI #
000000000001124484
|
Sager | Hook-up Wire 55PC0211-8-2 PRICE PER FOOT Min Qty: 1 | 0 |
|
$4.2800 / $5.3600 | Buy Now |
|
Master Electronics | 55PC0211-8-2 RoHS: Compliant | 0 |
|
$3.8000 / $10.4000 | Buy Now |
Part Details for 55PC0211-8-2
55PC0211-8-2 CAD Models
55PC0211-8-2 Part Data Attributes
|
55PC0211-8-2
TE Connectivity
Buy Now
|
Compare Parts:
55PC0211-8-2
TE Connectivity
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |