There are no models available for this part yet.
Overview of 55PC0211-8-9CS2600 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC0211-8-9CS2600 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55PC0211-8-9CS2600-ND
|
DigiKey | HOOK-UP STRND 8AWG 600V WHITE Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6913 | Buy Now | |
DISTI #
258611-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 258611-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$4.3634 / $4.9265 | Buy Now | |
DISTI #
650-55PC021189CS2600
|
Mouser Electronics | Hook-up Wire 8AWG 133x29 WH PRICE PER FT RoHS: Compliant | 0 |
|
$4.7900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3700 / $11.9600 | Buy Now | ||
DISTI #
RYC55PC0211-8-9CS2600
|
Interstate Connecting Components | 55PC0211-8-9CS2600 | 0 |
|
Buy Now | ||
DISTI #
000000000002765747
|
Sager | Hook-up Wire 8AWG 133x29 WH PRICE PER FT Min Qty: 1 | 0 |
|
$4.9200 / $6.1500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.3700 / $11.9600 | Buy Now |