Part Details for 55PC0212-22-9 by TE Connectivity
Overview of 55PC0212-22-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0212-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4047
|
Newark | 55Pc0212-22-9 |Raychem Te Connectivity 55PC0212-22-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5160 | Buy Now |
DISTI #
55PC0212-22-9-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4990 | Buy Now |
DISTI #
371881-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 371881-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4511 / $0.4940 | Buy Now |
DISTI #
650-55PC0212-22-9
|
Mouser Electronics | Multi-Conductor Cables 22AWG MW CL INSL600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.4800 / $0.5240 | Order Now |
|
Onlinecomponents.com | 55PC0212-22-9 RoHS: Compliant | 0 |
|
$0.4444 / $0.9309 | Buy Now |
DISTI #
RYC55PC0212-22-9
|
Interstate Connecting Components | 55PC0212-22-9 | 0 |
|
$0.4324 / $0.5344 | Buy Now |
DISTI #
000000000001124507
|
Sager | Multi-Conductor Cables 22AWG MW CL INSL600V PRICE PER FT Min Qty: 1 | 0 |
|
$0.5012 / $0.6265 | Buy Now |
|
Master Electronics | 55PC0212-22-9 RoHS: Compliant | 0 |
|
$0.4444 / $0.9309 | Buy Now |