Part Details for 55PC0213-12-9 by TE Connectivity
Overview of 55PC0213-12-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-12-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0213-12-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG WHT Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4014 | Buy Now |
DISTI #
650-975725-000
|
Mouser Electronics | Hook-up Wire 55PC0213-12-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
RYC55PC0213-12-9
|
Heilind Electronics | 55PC0213-12-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0213-12-9 RoHS: Compliant | 0 |
|
$1.1600 / $2.4200 | Buy Now |
DISTI #
RYC55PC0213-12-9
|
Interstate Connecting Components | 55PC0213-12-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0213-12-9 RoHS: Compliant | 0 |
|
$1.1600 / $2.4200 | Buy Now |
Part Details for 55PC0213-12-9
55PC0213-12-9 CAD Models
55PC0213-12-9 Part Data Attributes:
|
55PC0213-12-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0213-12-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |