Part Details for 55PC0213-2-9 by TE Connectivity
Overview of 55PC0213-2-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-2-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4058
|
Newark | 55Pc0213-2-9 |Raychem Te Connectivity 55PC0213-2-9 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$15.4000 | Buy Now |
DISTI #
55PC0213-2-9-ND
|
DigiKey | HOOK-UP STRND 2AWG 600V WHITE Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1745 | Buy Now |
DISTI #
650-078681-000
|
Mouser Electronics | Hook-up Wire 55PC0213-2-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$16.5400 | Order Now |
|
Onlinecomponents.com | 55PC0213-2-9 RoHS: Compliant | 0 |
|
$15.7700 / $44.3500 | Buy Now |
DISTI #
RYC55PC0213-2-9
|
Interstate Connecting Components | 55PC0213-2-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124519
|
Sager | Hook-up Wire 55PC0213-2-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$17.2400 / $21.5600 | Buy Now |
|
Master Electronics | 55PC0213-2-9 RoHS: Compliant | 0 |
|
$15.7700 / $44.3500 | Buy Now |
Part Details for 55PC0213-2-9
55PC0213-2-9 CAD Models
55PC0213-2-9 Part Data Attributes:
|
55PC0213-2-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0213-2-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |