Part Details for 55PC0213-2-9CS2710 by TE Connectivity
Overview of 55PC0213-2-9CS2710 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-2-9CS2710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0213-2-9CS2710-ND
|
DigiKey | HOOK-UP STRND 2AWG 600V WHITE Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9023 | Buy Now |
DISTI #
650-55PC021329CS2710
|
Mouser Electronics | Multi-Conductor Cables 2AWG MW CL INSL600V PRICE PER FT RoHS: Compliant | 0 |
|
$18.3100 | Order Now |
DISTI #
RYC55PC0213-2-9CS2710
|
Heilind Electronics | 55PC0213-2-9CS2710 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4600 / $49.0800 | Buy Now |
DISTI #
RYC55PC0213-2-9CS2710
|
Interstate Connecting Components | 55PC0213-2-9CS2710 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.4600 / $49.0800 | Buy Now |