Part Details for 55PC0213-22-9CS2710 by TE Connectivity
Overview of 55PC0213-22-9CS2710 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-22-9CS2710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0213-22-9CS2710-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG WHT Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4882 | Buy Now |
DISTI #
650-D27646-000
|
Mouser Electronics | Hook-up Wire 55PC0213-22-9CS2710 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.5120 | Order Now |
DISTI #
RYC55PC0213-22-9CS2710
|
Heilind Electronics | 55PC0213-22-9CS2710 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4348 / $0.9106 | Buy Now |
DISTI #
RYC55PC0213-22-9CS2710
|
Interstate Connecting Components | 55PC0213-22-9CS2710 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4348 / $0.9106 | Buy Now |