Part Details for 55PC0213-8-9 by TE Connectivity
Overview of 55PC0213-8-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-8-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4069
|
Newark | 55Pc0213-8-9 |Raychem Te Connectivity 55PC0213-8-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.8500 / $5.1600 | Buy Now |
DISTI #
55PC0213-8-9-ND
|
DigiKey | HOOK-UP STRND 8AWG 600V WHITE Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0507 | Buy Now |
DISTI #
650-55PC0213-8-9
|
Mouser Electronics | Multi-Conductor Cables 8AWG MW CL INSL600V PRICE PER FT RoHS: Compliant | 0 |
|
$5.2400 | Order Now |
DISTI #
RYC55PC0213-8-9
|
Heilind Electronics | 55PC0213-8-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0213-8-9 RoHS: Compliant | 0 |
|
$4.7000 / $12.8800 | Buy Now |
DISTI #
RYC55PC0213-8-9
|
Interstate Connecting Components | 55PC0213-8-9 | 0 |
|
Buy Now | |
DISTI #
000000000002273722
|
Sager | Multi-Conductor Cables 8AWG MW CL INSL600V PRICE PER FT Min Qty: 1 | 0 |
|
$5.3000 / $6.6300 | Buy Now |
|
Master Electronics | 55PC0213-8-9 RoHS: Compliant | 0 |
|
$4.7000 / $12.8800 | Buy Now |
Part Details for 55PC0213-8-9
55PC0213-8-9 CAD Models
55PC0213-8-9 Part Data Attributes
|
55PC0213-8-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0213-8-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |