There are no models available for this part yet.
Overview of 55PC0216-20-9CS2674 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC0216-20-9CS2674 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55PC0216-20-9CS2674-ND
|
DigiKey | HOOK-UP DL WALL STRND 20AWG WHT Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9822 | Buy Now | |
DISTI #
650-CY0838-000
|
Mouser Electronics | Hook-up Wire 55PC0216-20-9CS2674 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.1000 | Order Now | |
DISTI #
RYC55PC0216-20-9CS2674
|
Heilind Electronics | 55PC0216-20-9CS2674 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9080 / $2.4860 | Buy Now | ||
DISTI #
RYC55PC0216-20-9CS2674
|
Interstate Connecting Components | 55PC0216-20-9CS2674 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9080 / $2.4860 | Buy Now |