Part Details for 55PC0216-24-9CS2674 by TE Connectivity
Overview of 55PC0216-24-9CS2674 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0216-24-9CS2674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0216-24-9CS2674-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG WHT Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5801 | Buy Now |
DISTI #
617439-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 617439-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5244 / $0.5743 | Buy Now |
DISTI #
650-617439-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG CL INSL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.5660 / $0.5800 | Order Now |
DISTI #
RYC55PC0216-24-9CS2674
|
Heilind Electronics | 55PC0216-24-9CS2674 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5170 / $1.0820 | Buy Now |
DISTI #
RYC55PC0216-24-9CS2674
|
Interstate Connecting Components | 55PC0216-24-9CS2674 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5170 / $1.0820 | Buy Now |