Part Details for 55PC0216-24-9CS2861 by TE Connectivity
Overview of 55PC0216-24-9CS2861 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0216-24-9CS2861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0959
|
Newark | 55Pc0216-24-9Cs2861 |Te Connectivity 55PC0216-24-9CS2861 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5830 | Buy Now |
DISTI #
55PC0216-24-9CS2861-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG WHT Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5801 | Buy Now |
DISTI #
971563-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 971563-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5244 / $0.5743 | Buy Now |
DISTI #
650-971563-000
|
Mouser Electronics | Hook-up Wire 55PC0216-24-9CS2861 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.5800 | Order Now |
DISTI #
RYC55PC0216-24-9CS2861
|
Heilind Electronics | 55PC0216-24-9CS2861 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5170 / $1.0820 | Buy Now |
DISTI #
RYC55PC0216-24-9CS2861
|
Interstate Connecting Components | 55PC0216-24-9CS2861 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5170 / $1.0820 | Buy Now |