Part Details for 55PC0221-18-6/9CS2601 by TE Connectivity
Overview of 55PC0221-18-6/9CS2601 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0221-18-6/9CS2601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0221-18-6/9CS2601-ND
|
DigiKey | CABLE 2COND 18AWG Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6445 | Buy Now |
DISTI #
668719-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 668719-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6185 / $0.6774 | Buy Now |
DISTI #
650-668719-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0221-18-69CS2601 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.7180 / $0.7930 | Order Now |
DISTI #
RYC55PC0221-18-6/9CS2601
|
Heilind Electronics | 55PC0221-18-6/9CS2601 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6090 / $1.6690 | Buy Now |
DISTI #
668719-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 668719-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6185 / $0.6774 | Buy Now |
DISTI #
RYC55PC0221-18-6/9CS2601
|
Interstate Connecting Components | 55PC0221-18-6/9CS2601 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6090 / $1.6690 | Buy Now |
Part Details for 55PC0221-18-6/9CS2601
55PC0221-18-6/9CS2601 CAD Models
55PC0221-18-6/9CS2601 Part Data Attributes:
|
55PC0221-18-6/9CS2601
TE Connectivity
Buy Now
|
Compare Parts:
55PC0221-18-6/9CS2601
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |