Part Details for 55PC0221-20-6/9CS2601 by TE Connectivity
Overview of 55PC0221-20-6/9CS2601 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0221-20-6/9CS2601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0221-20-6/9CS2601-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 10000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6139 | Buy Now |
DISTI #
949261-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 949261-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5892 / $0.6453 | Buy Now |
DISTI #
650-949261-000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C UNSHLD 600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.6280 | Order Now |
DISTI #
RYC55PC0221-20-6/9CS2601
|
Heilind Electronics | 55PC0221-20-6/9CS2601 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $1.5900 | Buy Now |
DISTI #
RYC55PC0221-20-6/9CS2601
|
Interstate Connecting Components | 55PC0221-20-6/9CS2601 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5800 / $1.5900 | Buy Now |