Part Details for 55PC0222-14-6/9 by TE Connectivity
Overview of 55PC0222-14-6/9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0222-14-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4115
|
Newark | 55Pc0222-14-6/9 |Raychem Te Connectivity 55PC0222-14-6/9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.0300 / $3.2200 | Buy Now |
DISTI #
55PC0222-14-6/9-ND
|
DigiKey | CABLE 2COND 14AWG Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2731 | Buy Now |
DISTI #
474707-000
|
Avnet Americas | High Performance Cable 2Conductors 14AWG Silver Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 474707-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-474707-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0222-14-6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Onlinecomponents.com | 55PC0222-14-6/9 RoHS: Compliant | 0 |
|
$2.9400 / $8.0400 | Buy Now |
DISTI #
RYC55PC0222-14-6/9
|
Interstate Connecting Components | 55PC0222-14-6/9 | 0 |
|
Buy Now | |
DISTI #
000000000001124602
|
Sager | Multi-Conductor Cables 55PC0222-14-6/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$3.3100 / $4.1400 | Buy Now |
|
Master Electronics | 55PC0222-14-6/9 RoHS: Compliant | 0 |
|
$2.9400 / $8.0400 | Buy Now |