Part Details for 55PC0222-20-6/9CS2604 by TE Connectivity
Overview of 55PC0222-20-6/9CS2604 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0222-20-6/9CS2604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0222-20-6/9CS2604-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9688 | Buy Now |
DISTI #
107917-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 107917-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71707380
|
RS | TE, A&D Wire and Cable, Circular Connectors, 55PC0222-20-6/9CS2604 | TE Connectivity 55PC0222-20-6/9CS2604 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$2.1200 / $2.1900 | RFQ |
|
Onlinecomponents.com | High Performance Cable 2Conductors 20AWG 2.81mm 600VAC RoHS: Compliant | 0 |
|
$1.6200 / $4.4500 | Buy Now |
DISTI #
107917-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 107917-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | High Performance Cable 2Conductors 20AWG 2.81mm 600VAC RoHS: Compliant | 0 |
|
$1.6200 / $4.4500 | Buy Now |