Part Details for 55PC0232-8-3/6/9CS2605 by TE Connectivity
Overview of 55PC0232-8-3/6/9CS2605 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0232-8-3/6/9CS2605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0232-8-3/6/9CS2605-ND
|
DigiKey | CABLE 3COND 8AWG Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6972 | Buy Now |
DISTI #
521592-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 521592-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0942 / $27.7914 | Buy Now |
DISTI #
650-521592-000
|
Mouser Electronics | Multi-Conductor Cables 55PC02328369CS2605 PRICE PER FOOT RoHS: Compliant | 0 |
|
$26.2800 | Order Now |
|
Onlinecomponents.com | Multi-Conductor Cable 3Conductors 8AWG 11.1mm 600VAC RoHS: Compliant | 0 |
|
$25.0600 / $70.4600 | Buy Now |
DISTI #
RYC55PC0232-8-3/6/9CS2605
|
Interstate Connecting Components | 55PC0232-8-3/6/9CS2605 | 0 |
|
Buy Now | |
|
Master Electronics | Multi-Conductor Cable 3Conductors 8AWG 11.1mm 600VAC RoHS: Compliant | 0 |
|
$25.0600 / $70.4600 | Buy Now |
Part Details for 55PC0232-8-3/6/9CS2605
55PC0232-8-3/6/9CS2605 CAD Models
55PC0232-8-3/6/9CS2605 Part Data Attributes
|
55PC0232-8-3/6/9CS2605
TE Connectivity
Buy Now
|
Compare Parts:
55PC0232-8-3/6/9CS2605
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |