Part Details for 55PC0811-20-9CS2502 by TE Connectivity
Overview of 55PC0811-20-9CS2502 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0811-20-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4217
|
Newark | 55Pc0811-20-9Cs2502 |Raychem Te Connectivity 55PC0811-20-9CS2502 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4930 | Buy Now |
DISTI #
55PC0811-20-9CS2502-DS-ND
|
DigiKey | HOOK-UP DL STRND 20AWG WHT FEET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
2245 In Stock |
|
$0.5845 / $0.8100 | Buy Now |
DISTI #
535609-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 535609-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 48 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4312 / $0.4722 | Buy Now |
DISTI #
650-535609-000
|
Mouser Electronics | Hook-up Wire 55PC0811-20-9CS2502 PRICE PER FOOT RoHS: Compliant | 5390 |
|
$0.4270 / $0.7000 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 20AWG 1.52mm Tin Coated Copper White 600VAC RoHS: Compliant |
17681 In Stock |
|
$0.3545 / $0.6265 | Buy Now |
DISTI #
RYC55PC0811-20-9CS2502
|
Interstate Connecting Components | 55PC0811-20-9CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000001124827
|
Sager | Hook-up Wire 55PC0811-20-9CS2502 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.4791 / $0.5988 | Buy Now |
|
Master Electronics | High Performance Cable 20AWG 1.52mm Tin Coated Copper White 600VAC RoHS: Compliant |
17681 In Stock |
|
$0.3545 / $0.6265 | Buy Now |
Part Details for 55PC0811-20-9CS2502
55PC0811-20-9CS2502 CAD Models
55PC0811-20-9CS2502 Part Data Attributes
|
55PC0811-20-9CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0811-20-9CS2502
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.47 mm | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55PC0811-20-9CS2502
This table gives cross-reference parts and alternative options found for 55PC0811-20-9CS2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55PC0811-20-9CS2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/12-20-9178 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55PC0811-20-9CS2502 vs M22759/12-20-9178 |
M22759/12-20-9257 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55PC0811-20-9CS2502 vs M22759/12-20-9257 |
M22759/12-20-9157 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55PC0811-20-9CS2502 vs M22759/12-20-9157 |
2180153004 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55PC0811-20-9CS2502 vs 2180153004 |
M22759/12-20-9028 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55PC0811-20-9CS2502 vs M22759/12-20-9028 |
M22759/12-20-3 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55PC0811-20-9CS2502 vs M22759/12-20-3 |
M22759/12-20-924 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55PC0811-20-9CS2502 vs M22759/12-20-924 |
AT201932RD199 | Wire And Cable, | Alpha Wire | 55PC0811-20-9CS2502 vs AT201932RD199 |
55A0814-20-2 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55PC0811-20-9CS2502 vs 55A0814-20-2 |
55A0814-20-92 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55PC0811-20-9CS2502 vs 55A0814-20-92 |